Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part NoME-AAA-001-UCopy
Newark Part No.44F4808
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $282.280 |
Price for:Each
Minimum: 2
Multiple: 1
$564.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoME-AAA-001-UCopy
Newark Part No.44F4808
Product RangeM Series
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 1A
Panel Cutout Height19.3mm
Panel Cutout Width46.23mm
Product RangeM Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
19.3mm
Product Range
M Series
Meter Range
0A to 1A
Panel Cutout Width
46.23mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
