Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JEWELL / MODUTEC |
|---|---|
| Manufacturer Part No | BL130303UCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 90F9686 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 2+ | $234.300 |
Price for:Each
Minimum: 2
Multiple: 2
$468.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JEWELL / MODUTEC |
|---|---|
| Manufacturer Part No | BL130303UCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 90F9686 |
| Technical Datasheet | |
| No. of Digits / Alpha | 3-1/2 |
| Meter Function | DC Voltage |
| Meter Range | 0V to 20V |
| Digit Height | 12.7mm |
| Panel Cutout Height | 24.89mm |
| Panel Cutout Width | 60.71mm |
| Supply Voltage Min | - |
| Supply Voltage Max | 5V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| No. of Digits / Alpha | 3-1/2 |
|---|---|
| Meter Range | 0V to 20V |
| Panel Cutout Height | 24.89mm |
| Supply Voltage Min | - |
| Operating Temperature Min | 0°C |
| Product Range | - |
| Meter Function | DC Voltage |
|---|---|
| Digit Height | 12.7mm |
| Panel Cutout Width | 60.71mm |
| Supply Voltage Max | 5V |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
