Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part No2S-AACX-025Copy
Newark Part No.91F442
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part No2S-AACX-025Copy
Newark Part No.91F442
Panel TypeSurface Shield Panel
Rack U Height-
Panel Material-
Body ColorGray
For Use With-
External Height - Metric355.6mm
External Width - Metric-
External Height - Imperial14"
External Width - Imperial19"
Product Range-
SVHCTo Be Advised
Technical Specifications
Panel Type
Surface Shield Panel
Panel Material
-
For Use With
-
External Width - Metric
-
External Width - Imperial
19"
SVHC
To Be Advised
Rack U Height
-
Body Color
Gray
External Height - Metric
355.6mm
External Height - Imperial
14"
Product Range
-
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
