Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part No13-DVV-010Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74K0578
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $256.940 |
Price for:Each
Minimum: 1
Multiple: 1
$256.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part No13-DVV-010Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74K0578
Meter FunctionDC Voltage
Meter Range0V to 10V
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 13-DVV-010 is an Analogue Panel Meter with DC voltage function.
Applications
Industrial, Test & Measurement, Metering
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
-
Product Range
-
Meter Range
0V to 10V
Panel Cutout Width
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
