Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMMIX1F520N075T2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.02AC9947
Product RangeTrenchT2 GigaMOS HiperFET
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.330 |
| 10+ | $28.280 |
| 25+ | $27.550 |
| 50+ | $24.910 |
| 100+ | $23.590 |
| 250+ | $20.510 |
| 500+ | $19.930 |
Price for:Each
Minimum: 1
Multiple: 1
$30.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMMIX1F520N075T2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.02AC9947
Product RangeTrenchT2 GigaMOS HiperFET
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id500A
Drain Source On State Resistance1600µohm
On Resistance Rds(on)0.0016ohm
Transistor Case StyleSMT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation Pd830W
Power Dissipation830W
No. of Pins21Pins
Operating Temperature Max175°C
Product RangeTrenchT2 GigaMOS HiperFET
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
75V
Drain Source On State Resistance
1600µohm
Transistor Case Style
SMT
Rds(on) Test Voltage
10V
Power Dissipation Pd
830W
No. of Pins
21Pins
Product Range
TrenchT2 GigaMOS HiperFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
500A
On Resistance Rds(on)
0.0016ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
Power Dissipation
830W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Alternatives for MMIX1F520N075T2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate