Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMEO550-02DACopy
Newark Part No.71AH4995
Your Part Number
No Longer Available
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMEO550-02DACopy
Newark Part No.71AH4995
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Repetitive Peak Reverse Voltage200V
Average Forward Current582A
Forward Current If(AV)582A
Forward Voltage VF Max1.25V
Forward Voltage Max1.25V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins-
Operating Temperature Max125°C
Forward Surge Current4.8kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Average Forward Current
582A
Forward Voltage VF Max
1.25V
Diode Module Configuration
Single
No. of Pins
-
Forward Surge Current
4.8kA
Product Range
-
Repetitive Peak Reverse Voltage
200V
Forward Current If(AV)
582A
Forward Voltage Max
1.25V
Diode Case Style
Module
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability