Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoLBA716S
Newark Part No.14R8332
Product RangeOptoMOS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.460 |
| 250+ | $5.520 |
| 500+ | $5.390 |
Price for:Each
Minimum: 100
Multiple: 50
$646.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoLBA716S
Newark Part No.14R8332
Product RangeOptoMOS Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Contact FormSPST-NO (1 Form A), SPST-NC (1 Form B)
Load TypeAC / DC
Load Voltage Max60V
Load Current1A
MOSFET Relay Package StyleDIP-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If2mA
On State Resistance Max0.4ohm
Isolation Voltage3.75kV
I/O Capacitance Typ3pF
Off State Leakage Current Max1µA
Product RangeOptoMOS Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Load Type
AC / DC
Load Current
1A
Relay Mounting
Surface Mount
Forward Current If
2mA
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (17-Jan-2023)
Contact Form
SPST-NO (1 Form A), SPST-NC (1 Form B)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-8
Relay Terminals
Gull Wing
On State Resistance Max
0.4ohm
I/O Capacitance Typ
3pF
Product Range
OptoMOS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability