Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN140N20PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.58M7618
Your Part Number
452 In Stock
170 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.340 |
| 5+ | $33.610 |
| 10+ | $31.680 |
| 25+ | $29.550 |
| 50+ | $27.620 |
| 100+ | $27.040 |
| 250+ | $26.270 |
Price for:Each
Minimum: 1
Multiple: 1
$35.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN140N20PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.58M7618
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id140A
Drain Source On State Resistance0.018ohm
On Resistance Rds(on)0.018ohm
Transistor Case StyleISOTOP
Transistor MountingModule
Rds(on) Test Voltage10V
Power Dissipation Pd680W
Gate Source Threshold Voltage Max5V
Power Dissipation680W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXFN140N20P is a PolarHT™ single N-channel enhancement-mode Power MOSFET with fast intrinsic diode (HiPerFET™). It features reduced static drain-to-source ON-resistance and high power density.
- International standard packages
- Unclamped inductive switching (UIS) rating
- Low package inductance - Easy to drive and to protect
- Easy to mount
- Space saving
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
140A
On Resistance Rds(on)
0.018ohm
Transistor Mounting
Module
Power Dissipation Pd
680W
Power Dissipation
680W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.018ohm
Transistor Case Style
ISOTOP
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
No. of Pins
4Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for IXFN140N20P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate