Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH30N50PCopy
Newark Part No.58M7598
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.810 |
| 10+ | $10.920 |
| 25+ | $10.020 |
| 60+ | $9.140 |
| 120+ | $9.070 |
| 270+ | $9.010 |
Price for:Each
Minimum: 1
Multiple: 1
$11.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH30N50PCopy
Newark Part No.58M7598
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id30A
On Resistance Rds(on)0.2ohm
Drain Source On State Resistance0.2ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd460W
Gate Source Threshold Voltage Max5V
Power Dissipation460W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXFH30N50P is a 500V N-channel Enhancement Mode PolarHV™ Power MOSFET with fast intrinsic diode (HiPerFET™) and reduced RDS (on). The IXYS most popular power MOSFET (HiPerFET™) is for both hard switching and resonant mode applications. This MOSFET offers low gate charge and excellent ruggedness with a fast intrinsic diode.
- Unclamped Inductive Switching (UIS) rated
- Low inductance offers easy to drive and protect
- Easy to mount
- Space-saving s
- High power density
Applications
Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.2ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
460W
Power Dissipation
460W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.2ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for IXFH30N50P
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability