Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDS75-12BCopy
Newark Part No.91R0915
Your Part Number
No Longer Available
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDS75-12BCopy
Newark Part No.91R0915
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current110A
Forward Voltage Max1.17V
Diode Module ConfigurationSingle
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current1.4kA
Diode MountingStud
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DS75-12B is a Standard Rectifier Diode with simple mounting, space and weight savings, improved temperature and power cycling. It is suitable for high power rectifiers and field supply for DC motors.
- Reduced protection circuits
- Planar glassivated chips
- Anode on stud
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.17V
Diode Case Style
DO-203AB
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
110A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.4kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate