Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDMA10P1200UZ-TRLCopy
Newark Part No.03AJ0218
Your Part Number
No Longer Available
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDMA10P1200UZ-TRLCopy
Newark Part No.03AJ0218
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current10A
Diode ConfigurationDual Series
Forward Voltage Max1.55V
Reverse Recovery Time-
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Dual Series
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
10A
Forward Voltage Max
1.55V
Forward Surge Current
100A
Diode Case Style
TO-252 (DPAK)
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability