Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCS20-14IO1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AH3187
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
| 10+ | $6.830 |
| 25+ | $5.720 |
| 50+ | $4.600 |
| 100+ | $4.240 |
| 250+ | $3.870 |
| 500+ | $3.790 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCS20-14IO1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AH3187
Technical Datasheet
Peak Repetitive Off State Voltage1.4kV
Gate Trigger Current Max50mA
Average On State Current20A
On State RMS Current31A
Thyristor Case StyleTO-247
No. of Pins3Pins
Peak Non Repetitive Surge Current260A
Holding Current Max100mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Peak Repetitive Off State Voltage
1.4kV
Average On State Current
20A
Thyristor Case Style
TO-247
Peak Non Repetitive Surge Current
260A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Gate Trigger Current Max
50mA
On State RMS Current
31A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate