Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCPC1968J
Newark Part No.86X3322
Product RangeOptoMOS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $20.890 |
| 250+ | $20.070 |
Price for:Each
Minimum: 100
Multiple: 25
$2,089.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCPC1968J
Newark Part No.86X3322
Product RangeOptoMOS Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max500V
Load Current15A
MOSFET Relay Package StyleISOPLUS-264
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If10mA
On State Resistance Max0.35ohm
Isolation Voltage2.5kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeOptoMOS Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
500V
MOSFET Relay Package Style
ISOPLUS-264
Relay Terminals
PC Pin
On State Resistance Max
0.35ohm
I/O Capacitance Typ
1pF
Product Range
OptoMOS Series
Load Type
AC / DC
Load Current
15A
Relay Mounting
Through Hole
Forward Current If
10mA
Isolation Voltage
2.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability