Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No135-3402-001Copy
Newark Part No.01F986
Product Range49 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No135-3402-001Copy
Newark Part No.01F986
Product Range49 Series
Technical Datasheet
Product Range49 Series
Panel Cutout Diameter13.7mm
Contact Voltage AC Nom125V
Contact ConfigurationSPST-NO-DB
Contact Voltage DC Nom50V
Switch OperationMomentary
Contact Current Max400mA
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourBlack
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 49111 is a single-pole single-throw normally open Pushbutton Switch features rugged, panel sealed, available with round bezel, solder terminals and momentary action. Ideal for demanding applications in harsh environments where water, moisture or dust are problematic.
- 1000VAC Dielectric strength
- 1GΩ Insulation resistance
- 50mΩ Maximum initial contact resistance
- -20 to +85°C Operating temperature range
Applications
Automation & Process Control, Industrial, Medical
Technical Specifications
Product Range
49 Series
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
50V
Contact Current Max
400mA
Actuator / Cap Colour
Black
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (08-Jul-2021)
Panel Cutout Diameter
13.7mm
Contact Configuration
SPST-NO-DB
Switch Operation
Momentary
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
400mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
