Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No49-59112Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.46WX682
Product Range49-59W Series
Your Part Number
435 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.420 |
| 5+ | $15.920 |
| 10+ | $15.380 |
| 25+ | $14.880 |
| 50+ | $13.800 |
| 100+ | $12.760 |
| 250+ | $12.020 |
Price for:Each
Minimum: 1
Multiple: 1
$16.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No49-59112Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.46WX682
Product Range49-59W Series
Product Range49-59W Series
Panel Cutout Diameter16.1mm
Contact ConfigurationSPST-NO-DB
Switch OperationMomentary
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourRed
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
49-59W Series
Contact Configuration
SPST-NO-DB
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
400mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
16.1mm
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Voltage VAC
32V
Contact Voltage VDC
50V
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Alternatives for 49-59112
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
