Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No26-810Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.47AM0922
Product Range26 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.000 |
| 5+ | $72.880 |
| 10+ | $69.750 |
| 25+ | $66.930 |
| 50+ | $59.980 |
Price for:Each
Minimum: 1
Multiple: 1
$76.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No26-810Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.47AM0922
Product Range26 Series
Microswitch TypeSubminiature
Microswitch ActuatorButton
Contact ConfigurationDPDT-DB
Switch TerminalsSolder Lug
Contact Current Max8A
Contact Voltage DC Nom28V
Product Range26 Series
Contact Voltage AC Nom-
Operating Force Max5N
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
DPDT-DB
Contact Current Max
8A
Product Range
26 Series
Operating Force Max
5N
Microswitch Actuator
Button
Switch Terminals
Solder Lug
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 26-810
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
