Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No26-804Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.60F1961
Product Range26 Series
Your Part Number
260 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $69.700 |
| 5+ | $65.760 |
| 10+ | $61.810 |
| 25+ | $57.070 |
| 50+ | $53.920 |
| 100+ | $51.550 |
| 250+ | $50.520 |
Price for:Each
Minimum: 1
Multiple: 1
$69.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No26-804Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.60F1961
Product Range26 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationDPDT
Switch TerminalsSolder
Contact Current Max8A
Contact Voltage DC Nom28V
Product Range26 Series
Contact Voltage AC Nom250V
Operating Force Max12ozf
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 26 series DPDT-DB sub-miniature Snap-action Switch can be wired externally to provide two commons to form standard DPDT (form CC) circuitry. This switch can control up to 4 isolated circuits. It is suitable for aircraft rotary actuator, aircraft valve actuator, circuit breakers, aircraft contractors and industrial machinery.
- Gold or silver contacts
- End or side terminals available
- Roller lever, lever, short roller lever and bushing mount actuator are available
Applications
Avionics, Defence, Military & Aerospace, Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
DPDT
Contact Current Max
8A
Product Range
26 Series
Operating Force Max
12ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
