Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW MCMURDO
Manufacturer Part NoDAC15PTDCopy
Newark Part No.09WX0676
Product RangeD Series
Your Part Number
No Longer Available
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoDAC15PTDCopy
Newark Part No.09WX0676
Product RangeD Series
Technical Datasheet
No. of Positions15Positions
Connector TypeD Sub
Connector Shell SizeDA
Product RangeD Series
Connector Body MaterialMetal Body
For Use WithPin Contacts
SVHCTo Be Advised
Product Overview
The DAC15PTD is a 15-way D-sub Connector Housing for use with the pin contacts.
Applications
Industrial
Technical Specifications
No. of Positions
15Positions
Connector Shell Size
DA
Gender
Plug
For Use With
Pin Contacts
Connector Type
D Sub
Product Range
D Series
Connector Body Material
Metal Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
