Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW MCMURDO
Manufacturer Part NoDAC15PCopy
Newark Part No.09WX0675
Product RangeD
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoDAC15PCopy
Newark Part No.09WX0675
Product RangeD
Technical Datasheet
No. of Positions15Positions
Connector TypeD Sub
Connector Shell SizeDA
Product RangeD
Connector Body MaterialSteel Body
For Use WithD Series Crimp Plug Contacts
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DAC15P is a 15-contact D-sub Connector Housing made of steel body. The 044482-0000 crimp plug type connector housing is suitable for use with D series crimp plug contacts.
Applications
Computers & Computer Peripherals
Technical Specifications
No. of Positions
15Positions
Connector Shell Size
DA
Gender
Plug
For Use With
D Series Crimp Plug Contacts
Connector Type
D Sub
Product Range
D
Connector Body Material
Steel Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
