Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoTST03PA00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14M7822
Product RangeTrident TST
Also Known As192923-5920
Your Part Number
12,396 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.540 |
| 25+ | $2.400 |
| 50+ | $2.300 |
| 100+ | $2.200 |
| 250+ | $2.080 |
| 500+ | $1.990 |
| 1000+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTST03PA00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14M7822
Product RangeTrident TST
Also Known As192923-5920
Technical Datasheet
Product RangeTrident TST
No. of Positions3Positions
Pitch Spacing-
For Use WithTrident T2P or T3P Contacts
SVHCTo Be Advised
Product Overview
The TST03PA00 is a 3-position trident snap together Rectangular Connector Plug Housing made of black nylon. It is for use with trident T2P or T3P contacts.
- 5000MΩ at 500VDC Insulation resistance (minimum)
- 13A Current rating
- UL94V-0 Flammability
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Trident TST
No. of Positions
3Positions
For Use With
Trident T2P or T3P Contacts
Gender
Plug
Pitch Spacing
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for TST03PA00
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
