Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoTST02PA00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10M7262
Product RangeTrident TST
Your Part Number
4,344 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.270 |
| 25+ | $2.150 |
| 50+ | $2.060 |
| 100+ | $1.970 |
| 250+ | $1.860 |
| 500+ | $1.780 |
| 1000+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTST02PA00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10M7262
Product RangeTrident TST
Technical Datasheet
Product RangeTrident TST
No. of Positions2Positions
Pitch Spacing-
For Use WithTrident T2P or T3P Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TST02PA00 is a 2-way black Free Plug Housing, made of nylon. The Trident snap-together rectangular series connector housing accepts pin or socket contacts, integrally moulded latches and facilitate easy assembly.
- 13A/250V Rating
- 5000MΩ Insulation resistance
- -55 to +125°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Trident TST
No. of Positions
2Positions
For Use With
Trident T2P or T3P Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TST02PA00
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
