Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | MDM-9SH003BCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 21AM3441 |
| Product Range | MDM Series |
| Your Part Number |
11 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $127.830 |
| 5+ | $119.750 |
| 10+ | $111.660 |
| 25+ | $105.930 |
Price for:Each
Minimum: 1
Multiple: 1
$127.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | MDM-9SH003BCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 21AM3441 |
| Product Range | MDM Series |
| Connector to Connector | Micro-D Receptacle to Free End |
| No. of Positions | 9Positions |
| Cable Length - Imperial | 18" |
| Cable Length - Metric | 457.2mm |
| Jacket Color | Multi-coloured |
| Product Range | MDM Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Connector to Connector | Micro-D Receptacle to Free End |
|---|---|
| Cable Length - Imperial | 18" |
| Jacket Color | Multi-coloured |
| SVHC | No SVHC (07-Nov-2024) |
| No. of Positions | 9Positions |
|---|---|
| Cable Length - Metric | 457.2mm |
| Product Range | MDM Series |
Alternatives for MDM-9SH003B
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
