Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM-9SCBRPCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.21AM4143
Product RangeMDM-PCB Series
Your Part Number
1 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $186.010 |
| 5+ | $183.080 |
| 10+ | $181.470 |
| 25+ | $179.900 |
| 50+ | $178.880 |
Price for:Each
Minimum: 1
Multiple: 1
$186.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-9SCBRPCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.21AM4143
Product RangeMDM-PCB Series
D Sub Connector TypeMicro D
Product RangeMDM-PCB Series
No. of Contacts9Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminium Body
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MDM-PCB Series
D Sub Shell Size
-
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Aluminium Body
Alternatives for MDM-9SCBRP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
