Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDEMV5H1PNK87Copy
Newark Part No.46X1408
Product RangeCombo D D*M Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $21.340 |
| 5+ | $20.480 |
| 10+ | $20.000 |
| 25+ | $19.510 |
| 50+ | $19.060 |
| 100+ | $18.740 |
Price for:Each
Minimum: 1
Multiple: 1
$21.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEMV5H1PNK87Copy
Newark Part No.46X1408
Product RangeCombo D D*M Series
Technical Datasheet
Product RangeCombo D D*M Series
Insert ArrangementDE-5W1
No. of Signal Contacts4Contacts
No. of Contacts5Contacts
No. of Power Positions1
Contact Type4 Signal, 1 Power
Contact Termination TypeSolder
D Sub Shell SizeDE
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D D*M Series
Gender
Plug
No. of Contacts
5Contacts
Contact Type
4 Signal, 1 Power
D Sub Shell Size
DE
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DE-5W1
No. of Signal Contacts
4Contacts
No. of Power Positions
1
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
