Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDEMM5W1SA101Copy
Newark Part No.01K5231
Product RangeD*MM Series
Your Part Number
35 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.860 |
| 5+ | $14.990 |
| 10+ | $13.860 |
| 25+ | $12.620 |
| 50+ | $11.610 |
| 100+ | $10.050 |
| 250+ | $9.580 |
Price for:Each
Minimum: 1
Multiple: 1
$16.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEMM5W1SA101Copy
Newark Part No.01K5231
Product RangeD*MM Series
Technical Datasheet
Product RangeD*MM Series
Insert ArrangementDE-5W1
No. of Signal Contacts4Contacts
No. of Contacts5Contacts
Contact Type4 Signal, 1 Power
No. of Power Positions1
Contact Termination TypeSolder
D Sub Shell SizeDE
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
D*MM Series
No. of Signal Contacts
4Contacts
No. of Contacts
5Contacts
No. of Power Positions
1
D Sub Shell Size
DE
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DE-5W1
Gender
Receptacle
Contact Type
4 Signal, 1 Power
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
