Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDEM-9SCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.21AM9540
Product RangeD*M Series
Your Part Number
111 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.890 |
| 5+ | $12.990 |
| 10+ | $12.100 |
| 25+ | $11.820 |
| 50+ | $11.630 |
| 100+ | $11.420 |
| 250+ | $11.220 |
Price for:Each
Minimum: 1
Multiple: 1
$13.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEM-9SCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.21AM9540
Product RangeD*M Series
D Sub Connector TypeStandard
Product RangeD*M Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
D*M Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Alternatives for DEM-9S
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
