Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDCMMP21HA4PJA101Copy
Newark Part No.63J8619
Product RangeD*M Series
Your Part Number
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $104.670 |
Price for:Each
Minimum: 1
Multiple: 1
$104.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCMMP21HA4PJA101Copy
Newark Part No.63J8619
Product RangeD*M Series
Technical Datasheet
Product RangeD*M Series
Insert ArrangementDC-21WA4
No. of Signal Contacts17Contacts
No. of Contacts21Contacts
No. of Power Positions4
Contact Type17 Signal, 4 Power
Contact Termination TypeSolder
D Sub Shell SizeDC
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
D*M Series
No. of Signal Contacts
17Contacts
No. of Contacts
21Contacts
Contact Type
17 Signal, 4 Power
D Sub Shell Size
DC
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DC-21WA4
Gender
Plug
No. of Power Positions
4
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
