Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDCMM8W8SNMBK52Copy
Newark Part No.01K3745
Product RangeCombo D*MM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $105.270 |
| 5+ | $100.450 |
| 10+ | $89.590 |
| 25+ | $85.720 |
| 50+ | $81.070 |
| 100+ | $79.500 |
Price for:Each
Minimum: 1
Multiple: 1
$105.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCMM8W8SNMBK52Copy
Newark Part No.01K3745
Product RangeCombo D*MM Series
Technical Datasheet
Product RangeCombo D*MM Series
Insert ArrangementDC-8W8
No. of Signal Contacts0Contacts
No. of Contacts8Contacts
Contact Type8 Power
No. of Power Positions8
Contact Termination Type-
D Sub Shell SizeDC
Connector Body MaterialBrass Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D*MM Series
Gender
Receptacle
No. of Contacts
8Contacts
No. of Power Positions
8
D Sub Shell Size
DC
Contact Material
Copper Alloy
SVHC
To Be Advised
Insert Arrangement
DC-8W8
No. of Signal Contacts
0Contacts
Contact Type
8 Power
Contact Termination Type
-
Connector Body Material
Brass Body
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
