Print Page
DBMZ5X5SNA197
Combination Layout D Sub Connector, 680M Series, DB-5W5, 0 Contacts, Receptacle, 5, Through Hole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDBMZ5X5SNA197Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93F8915
Product Range680M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 168+ | $102.010 |
| 250+ | $99.800 |
Price for:Each
Minimum: 168
Multiple: 168
$17,137.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBMZ5X5SNA197Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93F8915
Product Range680M Series
Product Range680M Series
Insert ArrangementDB-5W5
No. of Signal Contacts0Contacts
No. of Contacts5Contacts
No. of Power Positions5
Contact Termination TypeThrough Hole
D Sub Shell SizeDB
Connector Body MaterialMetal Body
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
680M Series
No. of Signal Contacts
0Contacts
No. of Contacts
5Contacts
Contact Termination Type
Through Hole
Connector Body Material
Metal Body
SVHC
To Be Advised
Insert Arrangement
DB-5W5
Gender
Receptacle
No. of Power Positions
5
D Sub Shell Size
DB
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
