Print Page
DBMC5H5SJA197
Combination Layout D Sub Connector, 680M Series, DB-5W5, 0 Contacts, Receptacle, 5, Solder
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDBMC5H5SJA197Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93F8921
Product Range680M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 168+ | $77.810 |
| 250+ | $76.350 |
Price for:Each
Minimum: 168
Multiple: 168
$13,072.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBMC5H5SJA197Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93F8921
Product Range680M Series
Product Range680M Series
Insert ArrangementDB-5W5
No. of Signal Contacts0Contacts
No. of Contacts5Contacts
Contact Type5 Power
No. of Power Positions5
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
D Sub Shell SizeDB
Connector Body MaterialMetal Body
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
680M Series
Gender
Receptacle
No. of Contacts
5Contacts
No. of Power Positions
5
Connector Mounting
Through Hole Mount
Connector Body Material
Metal Body
SVHC
To Be Advised
Insert Arrangement
DB-5W5
No. of Signal Contacts
0Contacts
Contact Type
5 Power
Contact Termination Type
Solder
D Sub Shell Size
DB
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
