Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDB24659Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.25M8893
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $26.590 |
| 5+ | $23.410 |
| 10+ | $21.970 |
| 25+ | $20.330 |
| 50+ | $19.300 |
| 100+ | $18.990 |
| 250+ | $18.680 |
Price for:Each
Minimum: 1
Multiple: 1
$26.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDB24659Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.25M8893
Product Range-
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCCadmium (15-Jun-2015)
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
Cadmium (15-Jun-2015)
D Sub Shell Size
DB
Connector Body Material
Steel Body
Alternatives for DB24659
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
