Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DB-25S-OL2-A197Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 34R7428 |
| Product Range | DB |
| Your Part Number | |
| Technical Datasheet |
190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.440 |
| 5+ | $21.910 |
| 10+ | $20.380 |
| 25+ | $19.300 |
| 50+ | $18.850 |
| 100+ | $18.400 |
| 250+ | $17.670 |
Price for:Each
Minimum: 1
Multiple: 1
$23.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DB-25S-OL2-A197Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 34R7428 |
| Product Range | DB |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | DB |
| No. of Contacts | 25Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| Contact Material | - |
| Contact Plating | - |
| Connector Body Material | Metal Body |
| SVHC | To Be Advised |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | DB |
| D Sub Shell Size | DB |
| Connector Mounting | Through Hole Mount |
| Contact Plating | - |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 25Contacts |
| Contact Termination Type | Solder |
| Contact Material | - |
| Connector Body Material | Metal Body |
Technical Docs (1)
Alternatives for DB-25S-OL2-A197
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
