Print Page
DAMC3X3SJA197
Combination Layout D Sub Connector, 680M Series, DA-3W3, 0 Contacts, Receptacle, 3, Through Hole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDAMC3X3SJA197Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93F8928
Product Range680M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 210+ | $92.620 |
| 250+ | $90.600 |
Price for:Each
Minimum: 210
Multiple: 210
$19,450.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAMC3X3SJA197Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93F8928
Product Range680M Series
Product Range680M Series
Insert ArrangementDA-3W3
No. of Signal Contacts0Contacts
No. of Contacts3Contacts
No. of Power Positions3
Contact Termination TypeThrough Hole
D Sub Shell SizeDA
Connector Body MaterialMetal Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
680M Series
No. of Signal Contacts
0Contacts
No. of Contacts
3Contacts
Contact Termination Type
Through Hole
Connector Body Material
Metal Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DA-3W3
Gender
Receptacle
No. of Power Positions
3
D Sub Shell Size
DA
Contact Material
Copper Alloy
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
