Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDAMA-15SCopy
Newark Part No.21AM9538
Product RangeD*MA Series
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $65.840 |
| 5+ | $63.990 |
| 10+ | $62.080 |
| 25+ | $60.840 |
| 50+ | $59.950 |
| 100+ | $59.430 |
| 250+ | $58.980 |
Price for:Each
Minimum: 1
Multiple: 1
$65.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAMA-15SCopy
Newark Part No.21AM9538
Product RangeD*MA Series
D Sub Connector TypeStandard
Product RangeD*MA Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
D*MA Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
