Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoCNT ASM S DPXMA-2020 * KNG2*Copy
Newark Part No.36P6989
Product RangeDPX Series
Also Known As031-9134-001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 250+ | $8.790 |
| 500+ | $8.570 |
| 1000+ | $8.290 |
Price for:Each
Minimum: 385
Multiple: 1
$3,384.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCNT ASM S DPXMA-2020 * KNG2*Copy
Newark Part No.36P6989
Product RangeDPX Series
Also Known As031-9134-001
Technical Datasheet
Product RangeDPX Series
No. of Contacts-
Pitch Spacing-
Connector TypeContact, Crimp
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypeCrimp
No. of Rows-
Row Pitch-
Contact Material-
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
DPX Series
Pitch Spacing
-
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Crimp
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
-
Connector Type
Contact, Crimp
Gender
Receptacle
No. of Rows
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
