Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192990-0070Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05M6588
Product RangeTrident
Your Part Number
20,334 In Stock
15,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.676 |
| 100+ | $0.648 |
| 250+ | $0.611 |
| 500+ | $0.589 |
| 1000+ | $0.559 |
| 2500+ | $0.524 |
| 5000+ | $0.487 |
Price for:Each
Minimum: 10
Multiple: 10
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-0070Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05M6588
Product RangeTrident
Technical Datasheet
Product RangeTrident
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithTrident T2P Series Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Trident
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Trident T2P Series Circular Connectors
Contact Material
Brass
Alternatives for 192990-0070
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
