Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0634Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.31M6143
Product RangeTrident
Your Part Number
875 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $1.770 |
| 25+ | $1.640 |
| 50+ | $1.520 |
| 100+ | $1.480 |
| 250+ | $1.450 |
| 500+ | $1.410 |
| 1000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0634Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.31M6143
Product RangeTrident
Product RangeTrident
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithTrident Connector System
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Product Overview
The 192900-0634 is a solder Socket Contact, made of brass with tin finish. This T3P series contact is designed for use with Trident connector system.
- 13A Current rating
Applications
Agriculture, Commercial, Industrial
Technical Specifications
Product Range
Trident
Contact Termination Type
Solder
Wire Size AWG Min
-
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Trident Connector System
Contact Material
Brass
Alternatives for 192900-0634
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
