Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192900-0557Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01H9951
Product RangeTrident Neptune Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.450 |
| 5+ | $31.870 |
| 10+ | $29.280 |
| 25+ | $27.450 |
| 50+ | $26.140 |
| 100+ | $24.890 |
Price for:Each
Minimum: 1
Multiple: 1
$34.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0557Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01H9951
Product RangeTrident Neptune Series
Connector TypeStandard Circular Connector
Circular Connector Shell StyleStraight Plug
No. of Contacts19Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingNickel
IP RatingIP67
Product RangeTrident Neptune Series
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
19Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Nickel
Product Range
Trident Neptune Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
IP Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 192900-0557
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
