Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0490Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.48AM5902
Product RangeTrident Neptune Series
Your Part Number
109 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.180 |
| 5+ | $33.780 |
| 10+ | $32.110 |
| 25+ | $30.620 |
| 50+ | $30.010 |
| 100+ | $29.400 |
| 250+ | $28.780 |
Price for:Each
Minimum: 1
Multiple: 1
$35.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0490Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.48AM5902
Product RangeTrident Neptune Series
Product RangeTrident Neptune Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts19Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
IP RatingIP67
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Trident Neptune Series
No. of Contacts
19Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
IP Rating
IP67
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Alternatives for 192900-0490
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
