Print Page
192900-0313
Circular Connector, Standard Circular Connector, Trident Neptune Series, Jam Nut Receptacle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192900-0313Copy
Newark Part No.75C9535
Product RangeTrident Neptune Series
Your Part Number
43 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.730 |
| 5+ | $30.830 |
| 10+ | $29.920 |
| 25+ | $28.630 |
| 50+ | $25.290 |
| 100+ | $23.100 |
Price for:Each
Minimum: 1
Multiple: 1
$31.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0313Copy
Newark Part No.75C9535
Product RangeTrident Neptune Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeTrident Neptune Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts12Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingNickel
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Trident Neptune Series
No. of Contacts
12Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Nickel
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 192900-0313
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
