Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0303Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM5415
Product RangeTrident Neptune Series
Your Part Number
199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.990 |
| 5+ | $29.120 |
| 10+ | $27.240 |
| 25+ | $26.400 |
| 50+ | $25.560 |
| 100+ | $25.130 |
Price for:Each
Minimum: 1
Multiple: 1
$30.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0303Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM5415
Product RangeTrident Neptune Series
Product RangeTrident Neptune Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts12Contacts
Circular Contact TypeCrimp / PCB / Solder Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
IP RatingIP67
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Trident Neptune Series
No. of Contacts
12Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
IP Rating
IP67
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp / PCB / Solder Pin - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Alternatives for 192900-0303
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
