Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No121488-4121
Newark Part No.99AM6897
Product RangeBVM-B Series
Your Part Number
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.290 |
| 5+ | $9.960 |
| 10+ | $9.370 |
| 25+ | $8.670 |
| 50+ | $8.230 |
| 100+ | $8.090 |
| 250+ | $7.970 |
Price for:Each
Minimum: 1
Multiple: 1
$11.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No121488-4121
Newark Part No.99AM6897
Product RangeBVM-B Series
Product RangeBVM-B Series
No. of Contacts2Contacts
Contact GenderSocket
Contact Termination TypeScrew
Contact Plating-
For Use WithITT Cannon BVM-B Series Circular Connector Housings
Insert Arrangement-
Connector Shell Size-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
BVM-B Series
Contact Gender
Socket
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
2Contacts
Contact Termination Type
Screw
For Use With
ITT Cannon BVM-B Series Circular Connector Housings
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
