Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No121488-4120
Newark Part No.99AM6896
Product RangeBVM-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.510 |
| 5+ | $10.180 |
| 10+ | $9.600 |
| 25+ | $8.900 |
| 50+ | $8.460 |
| 100+ | $8.320 |
| 250+ | $8.200 |
Price for:Each
Minimum: 1
Multiple: 1
$11.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No121488-4120
Newark Part No.99AM6896
Product RangeBVM-B Series
Product RangeBVM-B Series
No. of Contacts2Contacts
Contact GenderPin
Contact Termination TypeScrew
Contact Plating-
For Use WithITT Cannon BVM-B Series Circular Connector Housings
Insert Arrangement-
Connector Shell Size-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
BVM-B Series
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
2Contacts
Contact Termination Type
Screw
For Use With
ITT Cannon BVM-B Series Circular Connector Housings
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate