Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No121488-4101Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.99AM6892
Product RangeBVM-B Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.120 |
| 5+ | $11.570 |
| 10+ | $10.890 |
| 25+ | $10.080 |
| 50+ | $9.570 |
| 100+ | $9.400 |
| 250+ | $9.260 |
Price for:Each
Minimum: 1
Multiple: 1
$13.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No121488-4101Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.99AM6892
Product RangeBVM-B Series
Product RangeBVM-B Series
Shell TypeSolid Shell Straight Receptacle
Connector Body MaterialNylon 66 (Polyamide 66)
Connector Shell Size-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
BVM-B Series
For Use With
ITT Cannon BVM-B Series Pin/Socket Circular Connector Inserts
Connector Shell Size
-
Shell Type
Solid Shell Straight Receptacle
Connector Body Material
Nylon 66 (Polyamide 66)
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
