Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No121488-4051
Newark Part No.99AM6890
Product RangeBVM-T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.780 |
| 5+ | $11.300 |
| 10+ | $10.640 |
| 25+ | $9.870 |
| 50+ | $9.380 |
| 100+ | $9.220 |
| 250+ | $9.090 |
Price for:Each
Minimum: 1
Multiple: 1
$12.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No121488-4051
Newark Part No.99AM6890
Product RangeBVM-T Series
Product RangeBVM-T Series
No. of Contacts5Contacts
Contact GenderSocket
Contact Termination TypeScrew
Contact Plating-
For Use WithITT Cannon BVM-T Series Circular Connector Housings
Insert Arrangement-
Connector Shell Size-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
BVM-T Series
Contact Gender
Socket
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
5Contacts
Contact Termination Type
Screw
For Use With
ITT Cannon BVM-T Series Circular Connector Housings
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate