Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No121488-4030Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.99AM6885
Product RangeBVM-T Series
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.760 |
| 5+ | $9.490 |
| 10+ | $8.930 |
| 25+ | $8.270 |
| 50+ | $7.840 |
| 100+ | $7.710 |
| 250+ | $7.590 |
Price for:Each
Minimum: 1
Multiple: 1
$10.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No121488-4030Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.99AM6885
Product RangeBVM-T Series
Product RangeBVM-T Series
No. of Contacts3Contacts
Contact GenderPin
Contact Termination TypeScrew
Contact Plating-
Insert Arrangement-
Connector Shell Size-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
BVM-T Series
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
3Contacts
Contact Termination Type
Screw
For Use With
ITT Cannon BVM-T Series Circular Connector Housings
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
