Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 06280004410Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 44AM4601 |
| Product Range | QX Series |
| Your Part Number |
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.960 |
| 5+ | $6.530 |
| 10+ | $6.240 |
| 25+ | $5.900 |
| 50+ | $5.610 |
| 100+ | $5.500 |
| 250+ | $5.390 |
Price for:Each
Minimum: 1
Multiple: 1
$6.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 06280004410Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 44AM4601 |
| Product Range | QX Series |
| Product Range | QX Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| For Use With | ITT Cannon Veam FRCIR-M12 Series Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | QX Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | - |
| For Use With | ITT Cannon Veam FRCIR-M12 Series Circular Connectors |
| Contact Material | Copper Alloy |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
