Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 306 SOP-8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44W8625
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.250 |
| 10+ | $5.390 |
| 25+ | $5.110 |
| 50+ | $4.920 |
| 100+ | $4.750 |
| 250+ | $4.580 |
| 500+ | $4.400 |
Price for:Each
Minimum: 1
Multiple: 1
$6.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 306 SOP-8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44W8625
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Sensing Accuracy Range± 0.3°C
Accuracy± 0.3K
Sensing Accuracy Range0
Sensing Temperature Min-50°C
Measured Temperature Min-
Sensing Temperature Max150°C
Measured Temperature Max-
Sensor Case / PackageSOP
Sensor Case StyleSOP
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Tsic 306 series Temperature Sensor IC, for a fully calibrated and accurate low power temperature measurement.
- Fully calibrated
- Custom calibration and assembly
- Outstanding accuracy of ±0.3K (TSic™ 30x)
- Very low power consumption
- Excellent long-term stability
- Accuracy range of 80K can be shifted (default 10 to 90°C)
- Digital, analogue and ratiometric output signal
- 0.1K Resolution
- 10Hz Sampling rate
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 0.3°C
Sensing Accuracy Range
0
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Case Style
SOP
Supply Voltage Min
3V
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Digital
Accuracy
± 0.3K
Sensing Temperature Min
-50°C
Sensing Temperature Max
150°C
Sensor Case / Package
SOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-50°C
Product Range
-
MSL
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
