Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 301 TO92Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44W8624
Your Part Number
287 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.040 |
| 10+ | $7.240 |
| 25+ | $6.590 |
| 50+ | $6.140 |
| 100+ | $5.720 |
| 250+ | $4.810 |
| 500+ | $4.650 |
Price for:Each
Minimum: 1
Multiple: 1
$8.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 301 TO92Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44W8624
Technical Datasheet
IC Output TypeAnalogue
Sensor Output TypeAnalogue
Accuracy± 0.5K
Sensing Accuracy Range± 0.3°C
Sensing Accuracy Range0
Sensing Temperature Min-50°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max150°C
Sensor Case StyleTO-92
Sensor Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TSIC 301 TO92 is a Low Power Temperature Sensor IC. Designed as a low-power solution for temperature measurement. The TSic™ provides a simple temperature measurement and achieves outstanding accuracy combined with long term stability. It has a high precision bandgap reference with a PTAT (proportional-to-absolute-temperature) output, a low-power and high-precision ADC and an on-chip DSP core with an EEPROM for the precisely calibrated output signal.
- Digital or analogue output signal
- No calibration required
- Very low power consumption
- -50 to 150°C Measurement range
Technical Specifications
IC Output Type
Analogue
Accuracy
± 0.5K
Sensing Accuracy Range
0
Measured Temperature Min
-
Sensing Temperature Max
150°C
Sensor Case / Package
TO-92
Supply Voltage Min
3V
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Analogue
Sensing Accuracy Range
± 0.3°C
Sensing Temperature Min
-50°C
Measured Temperature Max
-
Sensor Case Style
TO-92
No. of Pins
3Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-50°C
Product Range
-
MSL
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
