Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC8102X
Newark Part No.40P0487
Your Part Number
Technical Datasheet
967 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.522 |
| 10+ | $0.417 |
| 130+ | $0.282 |
| 520+ | $0.244 |
| 1040+ | $0.212 |
| 2535+ | $0.173 |
| 10010+ | $0.167 |
Price for:Each
Minimum: 5
Multiple: 5
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC8102X
Newark Part No.40P0487
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min-
Collector Emitter Voltage V(br)ceo30V
Product RangeMOC8101(X), MOC8102(X), MOC8103(X), MOC8104(X), MOC8105(X)
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MOC8102X is a 1-channel 6-pin non-base lead Optically Coupled Isolator consists of infrared light emitting diode and NPN silicon phototransistor. It feature base pin unconnected for improved noise immunity in high EMI environment. It is suitable for industrial systems controllers, signal transmission between systems of different potentials and impedances.
- 60mA Forward current
- 6V Reverse voltage
- 200mW Total power dissipation
Applications
Motor Drive & Control, Industrial, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
-
Product Range
MOC8101(X), MOC8102(X), MOC8103(X), MOC8104(X), MOC8105(X)
Technical Docs (1)
Alternatives for MOC8102X
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate